High-performance JFET-input operational amplifier featuring a 1.8MHz gain bandwidth product and 3.4V/µs slew rate. This single-channel amplifier offers a wide operating supply voltage range of 3.5V to 18V, with a low operating supply current of 290µA. It boasts a high output current capability of 80mA per channel and a typical input bias current of 2nA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLE2061ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2061ACD technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
