JFET-input operational amplifier featuring a 1.8MHz gain bandwidth product and 3.4V/µs slew rate. This single-channel amplifier offers a high output drive of 80mA per channel and operates from a dual supply voltage range of 3.5V to 18V. With a low operating supply current of 290µA and a 2nA input bias current, it is suitable for low-power applications. The amplifier boasts a 65dB common mode rejection ratio and a voltage gain of 98.06dB, housed in an 8-pin PDIP package.
Sign in to ask questions about the Texas Instruments TLE2061ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2061ACP technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 4.57mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 98.06dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.