
High-performance JFET-input operational amplifier featuring a 1.8MHz gain bandwidth product and 3.4V/µs slew rate. This single-channel amplifier offers a low operating supply current of 290µA, a maximum output current of 80mA per channel, and a wide operating supply voltage range from 3.5V to 18V. With a low input bias current of 2nA and input offset voltage of 500µV, it provides excellent signal integrity. The amplifier is housed in a lead-free, RoHS-compliant 8-pin PDIP package, suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLE2061ACPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061ACPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
