
High-performance JFET-input operational amplifier featuring a 1.8MHz gain bandwidth product and 3.4V/µs slew rate. This single-channel, surface-mount device offers a high output drive of 80mA per channel and a low operating supply current of 290µA. It operates from a 3.5V to 18V dual supply voltage range and boasts a typical input bias current of 4pA and an input offset voltage of 600µV. The amplifier provides a common mode rejection ratio of 65dB and a voltage gain of 98.06dB, with a maximum operating temperature of 85°C. Packaged in a lead-free, RoHS-compliant SOIC case, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLE2061CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2061CDRG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.