
JFET-input, high-output-drive operational amplifier featuring a 2MHz bandwidth and 1.8MHz gain bandwidth product. This single-channel amplifier operates from 3.5V to 18V dual supply, delivering 80mA output current per channel. Key specifications include a 65dB CMRR, 4nA input bias current, and 600µV input offset voltage. The device offers a 3.4V/µs slew rate and operates across a -40°C to 85°C temperature range.
Texas Instruments TLE2061IP technical specifications.
| Bandwidth | 2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2061IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.