
Dual operational amplifier featuring JFET input for low bias current (4nA) and high output drive capability (80mA per channel). This BIFET technology device offers a 1.8MHz bandwidth and 3.4V/µs slew rate, operating from a 3.5V to 18V dual supply. With a 65dB CMRR and 800µV input offset voltage, it is suitable for applications within a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, this RoHS compliant component is designed for efficient operation with a typical 625µA supply current.
Sign in to ask questions about the Texas Instruments TLE2062AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062AIDG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
