
Dual operational amplifier featuring JFET input for low bias current (4nA) and high output drive capability (80mA per channel). This BIFET technology device offers a 1.8MHz gain bandwidth product and a 3.4V/µs slew rate. Operating from a 3.5V to 18V dual supply, it provides a 65dB common mode rejection ratio and an 800µV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLE2062AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062AIDR technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
