
Dual operational amplifier featuring JFET input for improved offset, low power consumption, and a wide operating temperature range of -55°C to 125°C. This BIFET technology device offers a 1.8MHz gain bandwidth product, 3.4V/µs slew rate, and 80mA output current per channel. With a maximum dual supply voltage of 18V and 800µV input offset voltage, it provides 65dB common mode rejection ratio and 93.06dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments TLE2062AMDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062AMDG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 625uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 690uA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062AMDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.