JFET-input improved offset, low power, wide temperature range, high drive dual operational amplif 8-SOIC -55 to 125
Sign in to ask questions about the Texas Instruments TLE2062AMDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062AMDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2062AMDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.