The TLE2062AMFKB is a dual operational amplifier from Texas Instruments with a nominal gain bandwidth product of 1.8MHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -55°C to 125°C and has a maximum I/O voltage of 4mV. The device is packaged in a CERAMIC, LCC-20 package and is available in rail or tube packaging. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments TLE2062AMFKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062AMFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.4V/µs |
| Voltage Gain | 96.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2062AMFKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.