DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the Texas Instruments TLE2062MDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2062MDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 93.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2062MDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.