Quad operational amplifier featuring JFET input for improved offset characteristics. This IC offers a 1.8MHz gain bandwidth product and a 3.4V/µs slew rate, supporting a wide operating temperature range from -55°C to 125°C. Designed for dual supply operation between 3.5V and 18V, it delivers 80mA output current per channel and a nominal supply current of 1.25mA. Packaged in a 14-SOIC (D) case, this RoHS compliant component boasts a 65dB common mode rejection ratio and 900µV input offset voltage.
Sign in to ask questions about the Texas Instruments TLE2064AMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2064AMD technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064AMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.