Quad JFET-Input High-Output-Drive uPower Operational Amplifier 14-SO
Texas Instruments TLE2064CNSR technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.