
Quad operational amplifier featuring JFET inputs for low power consumption and a wide operating temperature range of -55°C to 125°C. This BIFET technology amplifier offers a 1.8MHz bandwidth and 3.4V/µs slew rate, with a high output current of 80mA per channel. Designed for versatility, it operates from a 3.5V to 18V supply, boasting a 65dB common mode rejection ratio and 900µV input offset voltage. The 14-SOIC package is lead-free and RoHS compliant.
Texas Instruments TLE2064MDG4 technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 3.4V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2064MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
