
High-speed, low-noise JFET-input operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This single-channel amplifier offers a 106dB voltage gain and a 1.7mA operating supply current. Designed with BIFET technology, it operates from a 2.25V to 19V dual supply and boasts a 175pA input bias current. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLE2071ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2071ACD technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 470uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
