
Low-noise, high-speed JFET-input operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This single-channel amplifier offers a 106dB voltage gain and 48mA output current. Operating from a 2.25V to 19V dual supply, it boasts a 175pA input bias current and 470µV input offset voltage. The component is RoHS compliant and available in an 8-SOIC (D) package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLE2071ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2071ACDR technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 470uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
