
High-speed, low-noise JFET-input operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This single-channel amplifier offers a 106dB voltage gain and 48mA output current, ideal for demanding applications. With a low input bias current of 175pA and 2mV input offset voltage, it ensures precise signal amplification. Operates from ±2.25V to ±19V dual supply voltages and maintains performance across a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, this RoHS-compliant component utilizes BIFET technology.
Sign in to ask questions about the Texas Instruments TLE2071AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2071AID technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9.4MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
