
Low-noise, high-speed JFET-input operational amplifier featuring a 10MHz bandwidth and 35V/µs slew rate. This single-channel amplifier offers a 9.4MHz gain bandwidth product and a high voltage gain of 106dB. It operates with a dual supply voltage range from 2.25V to 19V, drawing 1.7mA of supply current. The device boasts a low input bias current of 175pA and an input offset voltage of 490µV, with a common mode rejection ratio of 70dB. Packaged in an 8-PDIP, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLE2071CPE4 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 490uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2071CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
