OP-AMP, 4000uV OFFSET-MAX, 9.4MHz BAND WIDTH, UUC8, DIE-8
Texas Instruments TLE2071Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 9400 |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2071Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.