Dual operational amplifier featuring a 9.4MHz unity gain bandwidth and 35V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5300µV and a minimum voltage gain of 8912.5. Designed for commercial temperature grades, it operates from a nominal supply voltage of 5V (or ±5V) with a maximum supply current of 3.9mA. The component is housed in an 8-terminal SOIC-8 package with a JEDEC package code of R-PDSO-G8.
Texas Instruments TLE2072ACDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 5300 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 8912.5 |
| Unity Gain BW-Nom | 9400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 25 |
| Input Offset Current-Max (IIO) | 0.0014 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2072ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.