Quad operational amplifier featuring JFET input for low noise and high speed. Boasts a 9.4MHz bandwidth and 35V/µs slew rate. Operates with dual supply voltages from 2.25V to 19V, consuming 6.5mA supply current. Offers a 106dB voltage gain and 70dB common mode rejection ratio. Packaged in a 16-SOIC, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLE2074ACDWG4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
No datasheet is available for this part.