Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC
Texas Instruments TLE2074ACDWR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.