
Quad JFET-input operational amplifier featuring a 10MHz bandwidth and 35V/µs slew rate. This BIFET technology device offers a 9.4MHz gain bandwidth product and 106dB voltage gain. It operates with dual supply voltages ranging from 2.25V to 19V, drawing 6.5mA operating supply current. The amplifier boasts a low 175pA input bias current and 500µV input offset voltage, with a 70dB common mode rejection ratio. Packaged in a 14-PDIP (N) configuration, this RoHS compliant component is suitable for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments TLE2074ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2074ACN technical specifications.
| Bandwidth | 10MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 9.4MHz |
| Height | 4.57mm |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2074ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
