Quad JFET-input operational amplifier featuring a 10MHz bandwidth and 35V/µs slew rate. This integrated circuit offers a 9.4MHz gain bandwidth product, 106dB voltage gain, and 70dB common mode rejection ratio. Designed for dual supply operation from 2.25V to 19V, it consumes 6.5mA operating supply current and provides 48mA output current per channel. The component is housed in a 14-PDIP package, is lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2074CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2074CNE4 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Height | 5.08mm |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Thickness | 3.9mm |
| Voltage Gain | 106dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2074CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.