Quad operational amplifier featuring a 9.4MHz unity gain bandwidth and 35V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 11000µV and a typical common-mode reject ratio of 89dB. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in a 16-pin SOIC package. Nominal supply voltage is 5V, with limits up to ±19V.
Texas Instruments TLE2074QDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 7940 |
| Unity Gain BW-Nom | 9400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 18 |
| Input Offset Current-Max (IIO) | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2074QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.