
High-speed JFET-input operational amplifier featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This single-channel IC offers a wide operating supply voltage range from 2.25V to 19V, with a nominal supply current of 1.7mA. It boasts a 106dB voltage gain and 70dB common mode rejection ratio, suitable for applications requiring precise amplification. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLE2081ACD technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 2.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9.4MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2081ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
