High-performance operational amplifier featuring a 10MHz bandwidth and 40V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 98. Designed for commercial temperature grades, it operates from a nominal supply voltage of ±15V, with limits up to ±19V. The device boasts a maximum input offset voltage of 6000µV and a low bias current of 0.000175A. Packaged in an 8-terminal, upper terminal position configuration (JEDEC R-XUUC-N8), it is suitable for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.000175 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 30 |
| Input Offset Current-Max (IIO) | 0.0001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |