High-speed dual JFET-input operational amplifier, featuring a voltage-feedback architecture. This 8-terminal device offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±5V, a maximum supply current of 3.4mA, and a nominal slew rate of 38V/µs. With a unity gain bandwidth of 9.4MHz and a minimum voltage gain of 14000, it provides excellent performance for demanding circuits. The 8-pin ceramic dual in-line package (CDIP) with a JEDEC code of R-GDIP-T8 ensures robust integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLE2082MJGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 9500 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 38 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 14000 |
| Unity Gain BW-Nom | 9400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.0075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLE2082MJGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.