Quad-channel, general-purpose JFET operational amplifier featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This integrated circuit offers a 106dB voltage gain and 70dB common mode rejection ratio, operating with dual supply voltages from 2.25V to 19V. The SOIC package houses four independent amplifier circuits, each with a 48mA output current capability and low 175pA input bias current. Designed for broad temperature ranges (0°C to 70°C), this RoHS compliant component is ideal for various amplification applications.
Sign in to ask questions about the Texas Instruments TLE2084ACDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084ACDWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 9.4MHz |
| Height | 2.35mm |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2084ACDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
