
Quad JFET-input operational amplifier featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This IC offers a wide operating supply voltage range from 2.25V to 19V, with a typical supply current of 6.5mA. It boasts a high voltage gain of 106dB and a common mode rejection ratio of 70dB, alongside a low input bias current of 175pA and input offset voltage of 500µV. Packaged in a 14-PDIP, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLE2084ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084ACN technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2084ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
