
Quad JFET input operational amplifier featuring a 9.4MHz gain bandwidth product and 35V/µs slew rate. This integrated circuit offers 106dB voltage gain and 70dB common mode rejection ratio, with a low input bias current of 175pA and 1.6mV input offset voltage. Designed for general amplification, it operates from a minimum dual supply voltage of 2.25V up to a maximum of 19V, consuming 6.5mA operating supply current. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLE2084CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084CDWG4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2084CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
