
Quad JFET-input operational amplifier featuring a 9.4MHz bandwidth and 35V/µs slew rate. This high-speed IC offers 4 channels with a 10MHz gain bandwidth product and 175pA input bias current. Designed for operation between 2.25V and 19V dual supply, it provides 48mA output current per channel. The amplifier is housed in a 16-SOIC package, operates from 0°C to 70°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2084IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084IDW technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2084IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
