Quad JFET input operational amplifier with a 10MHz gain bandwidth product and 9.4MHz bandwidth. Features a 35V/µs slew rate, 48mA output current per channel, and 70dB common mode rejection ratio. Operates from a 2.25V to 19V dual supply voltage with a low 175pA input bias current and 1.6mV input offset voltage. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Texas Instruments TLE2084IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084IDWG4 technical specifications.
| Bandwidth | 9.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 19V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 35V/µs |
| Supply Current | 7.5mA |
| Technology | BIFET |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2084IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
