Quad JFET-input operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a nominal supply voltage range of ±5V to ±19V, with a maximum supply current of 7.5mA. Key performance metrics include a nominal slew rate of 38V/µs and a unity gain bandwidth of 9.4MHz. The device boasts a minimum voltage gain of 8900 and a common-mode reject ratio of 89. Packaged in a 16-pin SOIC (R-PDSO-G16) with a width of 7.52mm and length of 10.285mm, it operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLE2084IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2084IDWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.285 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 8500 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 38 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 89 |
| Voltage Gain-Min | 8900 |
| Unity Gain BW-Nom | 9400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 22 |
| Input Offset Current-Max (IIO) | 0.0014 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2084IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.