Quad operational amplifier featuring a 10MHz bandwidth and 40V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 10,000 and a nominal common-mode rejection ratio of 98. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V. The device has a maximum input offset voltage of 7000µV and a maximum supply current of 7.5mA.
Texas Instruments TLE2084Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.000175 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -19 |
| Slew Rate-Min | 25 |
| Input Offset Current-Max (IIO) | 0.0001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2084Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.