
Precision operational amplifier featuring a 5.9MHz bandwidth and 45V/µs slew rate. This single-channel amplifier offers a 5.8MHz gain bandwidth product, 1mV input offset voltage, and 2µA input bias current. Designed for general-purpose applications, it operates from a 4V to 44V supply range with a maximum dual supply voltage of 22V. The component boasts an 85dB common mode rejection ratio and 50mA output current, housed in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLE2141ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2141ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
