
Precision operational amplifier featuring a 5.8MHz bandwidth and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a 175µV input offset voltage and 2µA input bias current. It operates with dual supply voltages from ±2V to ±22V, or single supply from 4V to 44V, drawing 3.5mA typical supply current. The 8-pin PDIP package provides 85dB common mode rejection ratio and 106.85dB voltage gain.
Sign in to ask questions about the Texas Instruments TLE2141ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2141ACP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5.8MHz |
| Height | 4.57mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 106.85dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
