
Precision operational amplifier featuring a 5.8MHz gain bandwidth product and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a low input offset voltage of 175µV and a high common mode rejection ratio of 85dB. Designed for operation with dual supply voltages from ±2V to ±22V, it provides 50mA output current per channel. The component is RoHS compliant and packaged in an 8-PDIP configuration.
Sign in to ask questions about the Texas Instruments TLE2141ACPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2141ACPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141ACPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
