
Precision operational amplifier featuring a 5.8MHz bandwidth and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a 106.85dB voltage gain and 50mA output current. It operates from a 4V to 44V supply range with a 3.5mA supply current. The device boasts an 85dB CMRR and 175µV input offset voltage, housed in a lead-free 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLE2141AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2141AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
