
General purpose operational amplifier featuring a 5.8MHz bandwidth and 45V/µs slew rate. This single-channel IC offers a 106.85dB voltage gain and 50mA output current. Operating from a 4V to 44V supply range, it exhibits a 175µV input offset voltage and 2µA input bias current. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLE2141AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 175uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
No datasheet is available for this part.
