
Precision operational amplifier featuring a 5.8MHz gain bandwidth product and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a low input offset voltage of 1mV and a high common-mode rejection ratio of 85dB. Designed for operation with dual supply voltages from 2V to 22V, or single supply from 4V to 44V, it delivers 50mA output current. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLE2141AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2141AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
