
Precision operational amplifier featuring a 5.8MHz bandwidth and 45V/µs slew rate. This single-channel, general-purpose amplifier offers a 106.85dB voltage gain and 85dB common-mode rejection ratio. Operates from a wide dual supply voltage range of 2V to 22V, with a maximum single supply voltage of 44V. Housed in an 8-PDIP package, it boasts low input bias current of 2µA and an input offset voltage of 1.4mV. RoHS compliant and designed for operation between -55°C and 125°C.
Texas Instruments TLE2141CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5.8MHz |
| Height | 4.57mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 106.85dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2141CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
