High-performance operational amplifier featuring a 6MHz unity gain bandwidth and 45V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 1700µV and a minimum voltage gain of 20,000. Designed for military temperature grades, it operates from -55°C to 125°C and supports supply voltages up to ±22V. The 8-terminal ceramic DIP package (R-GDIP-T8) ensures robust performance in demanding applications.
Texas Instruments TLE2141MJG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 108 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 6000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2141MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.