
Dual precision operational amplifier featuring a 5.8MHz bandwidth and 45V/µs slew rate. This general-purpose op-amp offers a high 85dB CMRR and 50mA output current per channel. Operating across a wide temperature range of -55°C to 125°C, it supports dual supply voltages from ±2V to ±22V. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for high-speed, high-drive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLE2142AMDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2142AMDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 275uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.9MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 9mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2142AMDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
