The TLE2142CPW is a dual operational amplifier from Texas Instruments with a gain bandwidth product of 5.8MHz and an input bias current of 2uA. It operates over a temperature range of 0°C to 70°C and is available in a lead-free TSSOP16 package. The amplifier has a maximum operating voltage of 22V and a supply current of 9mA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TLE2142CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2142CPW technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 9mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2142CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.