The TLE2142CPWG4 is a dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 5.8 MHz and an input bias current of 2 uA. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is available in a TSSOP package and is suitable for use in a variety of applications requiring high performance and low power consumption.
Sign in to ask questions about the Texas Instruments TLE2142CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2142CPWG4 technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 9mA |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2142CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.