
The TLE2142MFKB is a dual operational amplifier from Texas Instruments with a gain bandwidth product of 5.8MHz. It operates over a temperature range of -55°C to 125°C and has a common mode rejection ratio of 85dB. The device is packaged in a lead-free LCC package and is not RoHS compliant. It has a maximum supply voltage of 44V and a maximum I/O voltage of 1.9mV.
Sign in to ask questions about the Texas Instruments TLE2142MFKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2142MFKB technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| Voltage Gain | 106.85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2142MFKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
