
The TLE2142MUB is a dual operational amplifier with a gain bandwidth product of 5.8MHz and an input bias current of 2uA. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 4V to 44V. This device is available in a surface mount package type DFP-10 and is packaged in rail/Tube. However, it is not RoHS compliant due to the presence of lead.
Texas Instruments TLE2142MUB technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 106.85dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLE2142MUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
