
Precision quad operational amplifier featuring a 5.9MHz gain bandwidth product and 45V/µs slew rate. This general-purpose amplifier offers 4 channels with a 22V operating supply voltage and 50mA output current per channel. It boasts a 85dB common mode rejection ratio and operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-SOIC, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments TLE2144MDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2144MDWREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.9MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 45V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.9MHz |
| Voltage Gain | 99.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2144MDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
