High-performance single-channel operational amplifier featuring a 5.8MHz bandwidth and 10V/µs slew rate. This BIFET technology amplifier offers a 500µV input offset voltage and 2nA input bias current. It operates from a 3.5V to 18V dual supply voltage, with a maximum operating temperature of 70°C. The SO-8 package provides 80mA output current per channel and a 65dB CMRR.
Texas Instruments TLE2161ACDG4 technical specifications.
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 10V/µs |
| Supply Current | 35uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
No datasheet is available for this part.